| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B15P L/C |
| SKU: | AAOMS27484T14B15P L/C |
MS27484T14B15P L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series Connectors, specifically the MS27484T14B15PLC model, offer rugged and reliable performance for demanding environments. Featuring a straight plug design with bayonet coupling, these connectors are suitable for military and industrial applications. With a shell size of 14 and 15 contacts, they provide secure connectivity in harsh conditions, with a wide operating temperature range of -65°C to 200°C. Constructed with aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, these connectors ensure durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific requirements.