| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B18P L/C |
| SKU: | AAOMS27484T14B18P L/C |
MS27484T14B18P L/C
Specifications
Detailed Description
MS27484 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, EMI, 38999 Series II. Designed for harsh environments, these MIL-DTL-38999 II connectors are environmentally sealed and offer reliable performance in extreme conditions. Featuring up to 128 contacts in an insert, with various mounting options, they are versatile and robust. With a wide operating temperature range of -65°C to 200°C and multiple plating options, including RoHS compliant finishes, they are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.