MS27484T14B18S

Heilind Number:AAOMS27484T14B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B18S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B18S
SKU:AAOMS27484T14B18S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure installations. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Crafted from durable aluminum with plating options including cadmium and nickel, they guarantee long-lasting protection. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and aerospace applications requiring high reliability in extreme conditions.