MS27484T14B18SB

Heilind Number:AAOMS27484T14B18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B18SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B18SB
SKU:AAOMS27484T14B18SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, these connectors ensure durability and versatility. With RoHS certified finishes available, they meet stringent environmental standards. Operating temperature ranges from -65 °C to 200 °C, making them suitable for a wide range of applications.