MS27484T14B35PA

Heilind Number:AAOMS27484T14B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B35PA
SKU:AAOMS27484T14B35PA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert with environmental sealing. Operating at temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure reliable performance in demanding applications. RoHS compliant finishes are also available. Perfect for military and industrial use, these connectors provide secure and efficient electrical connections.