| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B35PC L/C |
| SKU: | AAOMS27484T14B35PC L/C |
MS27484T14B35PC L/C
Specifications
Detailed Description
MS27484 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they offer flexibility in installation. Made with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and compliance with RoHS standards. The straight plug configuration with 37 removable crimp contacts (size 22D) is ideal for military and aerospace applications, providing EMI/RFI shielding and reliable connectivity. Whether used in wall or jam nut mounting receptacles, they offer superior performance in demanding environments. Please note that this assembly does not ship with contacts.