MS27484T14B35SA L/C

Heilind Number:AAOMS27484T14B35SA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B35SA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B35SA L/C
SKU:AAOMS27484T14B35SA L/C

Detailed Description

The MS27484 Series II connectors are engineered for high reliability in harsh environments, featuring up to 128 contacts housed in a rugged aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The electroless nickel and cadmium plating options provide corrosion resistance, making them ideal for military and aerospace applications. Please note, this assembly does not ship with contacts.