MS27484T14B35SC

Heilind Number:AAOMS27484T14B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B35SC
SKU:AAOMS27484T14B35SC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and more, they cater to diverse installation needs. Available in aluminum shells with plating options like cadmium and nickel, these connectors ensure reliable performance. With RoHS compliant finishes, they meet environmental standards. Perfect for military and industrial applications, these connectors guarantee durability and conductivity, making them essential components for secure and efficient electrical connections.