| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B35SD L/C |
| SKU: | AAOMS27484T14B35SD L/C |
MS27484T14B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they are available as straight, RFI grounding, and standard plugs with 90-degree cable clamps. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts. Constructed with aluminum shells, plating options include cadmium finishes, electroless nickel, and black anodized aluminum. These connectors meet military specifications for reliability and performance in demanding applications. Please note that this assembly does not ship with contacts.