| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B35S L/C |
| SKU: | AAOMS27484T14B35S L/C |
MS27484T14B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, in MS27484 configuration, offer rugged and reliable connectivity in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors are designed for optimal performance in extreme conditions, with an operating temperature range of -65°C to 200°C. Available in various mounting options, including wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility for different applications. Compliant with military specification MIL-DTL-38999 II and offering RoHS certified cadmium-free finishes, these connectors ensure durability and compliance with industry standards. Please note that this assembly does not ship with contacts.