MS27484T14B37SA

Heilind Number:AAOMS27484T14B37SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B37SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B37SA
SKU:AAOMS27484T14B37SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. They come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure reliable performance in diverse settings. With RoHS certification for environmental compliance, these connectors are ideal for military and industrial use cases requiring durability and high performance.