MS27484T14B37SC

Heilind Number:AAOMS27484T14B37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B37SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B37SC
SKU:AAOMS27484T14B37SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. The connectors, available in aluminum shells, come in different plating options such as cadmium and nickel for enhanced durability. Utilizing M39029 rear release crimp contacts, they guarantee reliable connections in aerospace, military, and industrial settings. Meeting stringent military specifications, these circular plugs provide EMI shielding and RoHS compliance, making them a dependable choice for critical operations.