MS27484T14B37SD

Heilind Number:AAOMS27484T14B37SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B37SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B37SD
SKU:AAOMS27484T14B37SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With straight, RFI grounding, and standard plugs, they accommodate different cable configurations. The connectors, compliant with military specifications, utilize M39029 rear release crimp contacts and come in aluminum shells with plating options including cadmium-free finishes. Suitable for demanding applications, they provide reliable connectivity with a service rating of M and conductivity.