MS27484T14B5PA

Heilind Number:AAOMS27484T14B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B5PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B5PA
SKU:AAOMS27484T14B5PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating choices such as cadmium and nickel finishes, they ensure durability and reliability. Meeting stringent military specifications, these connectors are ideal for demanding environments where rugged performance is essential.