| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B5PA L/C |
| SKU: | AAOMS27484T14B5PA L/C |
MS27484T14B5PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for high-performance applications in harsh environments, featuring up to 128 contacts within an insert and a wide operating temperature range of -65°C to 200°C. These circular plugs offer various mounting options, including front wall mount, jam nut, and rear box mount receptacles, ensuring versatility in installation. Constructed with aluminum shells and available in multiple plating options, including RoHS certified finishes, they provide durability and reliability. With EMI/RFI shielding and removable crimp contacts, these connectors meet military specification MIL-DTL-38999 II, guaranteeing secure and efficient electrical connections. Please note that this assembly does not ship with contacts.