MS27484T14B5SB

Heilind Number:AAOMS27484T14B5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B5SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B5SB
SKU:AAOMS27484T14B5SB

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, catering to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from durable aluminum, these connectors come with multiple plating options, including cadmium-free finishes, meeting RoHS certification standards. Ideal for military applications, these connectors guarantee reliable performance with features like EMI/RFI shielding, gold contact plating, and a service life of 500 cycles, making them a preferred choice for demanding environments.