MS27484T14B5SC

Heilind Number:AAOMS27484T14B5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B5SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B5SC
SKU:AAOMS27484T14B5SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with plating options including cadmium and electroless nickel, ensuring durability and corrosion resistance. Meeting military specifications, they are ideal for demanding industrial and aerospace environments.