| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B5S L/C |
| SKU: | AAOMS27484T14B5S L/C |
MS27484T14B5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T14B5SLC model, offer reliable electrical connectivity in harsh environments. With a straight plug design and bayonet coupling, these connectors ensure secure mating. Built to military specification MIL-DTL-38999, they feature aluminum shells with Electroless Nickel and Cadmium Olive Drab plating for durability. Operating temperature ranges from -65 °C to 200 °C, making them suitable for a wide range of applications. Please note that this assembly does not ship with contacts.