MS27484T14B97PB

Heilind Number:AAOMS27484T14B97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B97PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B97PB
SKU:AAOMS27484T14B97PB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various receptacle types, including front and rear wall mount, jam nut, and box mount configurations, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Made of aluminum, they come in plating options such as cadmium and electroless nickel, meeting stringent military specifications for durability. Suitable for use in challenging conditions, these connectors provide secure and efficient electrical connections.