MS27484T14B97PD

Heilind Number:AAOMS27484T14B97PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B97PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B97PD
SKU:AAOMS27484T14B97PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that provides environmental sealing. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they meet the stringent requirements of military specifications. The connectors come in aluminum shells with plating options including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and durable connections. With a straight plug design and EMI/RFI shielding, these connectors are ideal for aerospace, defense, and industrial applications.