| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B97SD L/C |
| SKU: | AAOMS27484T14B97SD L/C |
MS27484T14B97SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are ideal for demanding applications. With a rugged design and a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in harsh environments. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, provide secure and efficient connections. With 52 insert arrangements and M39029 rear release crimp contacts, they offer flexibility in design and installation. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors prioritize durability and performance. Please note that this assembly does not ship with contacts.