| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B97S L/C |
| SKU: | AAOMS27484T14B97S L/C |
MS27484T14B97S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T14B97SLC model, are engineered for high-performance electrical connectivity in harsh environments. With a robust design featuring a straight plug, bayonet coupling, and EMI shielding, these connectors ensure reliable signal transmission in military and industrial applications. The aluminum shell, electroless nickel and cadmium olive drab plating options, and RoHS compliance guarantee durability and environmental resilience. Operating seamlessly in temperatures ranging from -65 °C to 175 °C, these connectors offer versatility with 12 female socket contacts, suitable for a variety of connection needs. Please note that this assembly does not ship with contacts.