MS27484T14F15SD

Heilind Number:AAOMS27484T14F15SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F15SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F15SD
SKU:AAOMS27484T14F15SD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable performance with up to 128 contacts in an insert. These environmentally sealed connectors operate efficiently in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum with plating options including cadmium and nickel, they ensure longevity and performance. RoHS compliant finishes are also offered, making them ideal for a wide range of industries. With a focus on quality and versatility, MIL-DTL-38999 Series II connectors are the perfect choice for demanding electrical applications.