| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F18PA L/C |
| SKU: | AAOMS27484T14F18PA L/C |
MS27484T14F18PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and compatibility. Ideal for military and industrial use, these connectors meet stringent quality standards for reliable connectivity in demanding environments. Please note that this assembly does not ship with contacts.

