| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F18PB L/C |
| SKU: | AAOMS27484T14F18PB L/C |
MS27484T14F18PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T14F18PBLC model, offer robust and reliable connectivity for harsh environments. With a straight plug design and bayonet coupling, they ensure secure mating in demanding applications. Featuring a shell size of 14 and contact size of 20(18), these connectors are rated for temperatures ranging from -65 °C to 200 °C. Made of aluminum with an electroless nickel finish, they provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.