| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F18PC L/C |
| SKU: | AAOMS27484T14F18PC L/C |
MS27484T14F18PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a MIL-DTL-38999 II military specification, offer robust and reliable connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and uninterrupted communication. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Constructed with durable aluminum shells and offering multiple plating options, including cadmium-free finishes, they guarantee long-lasting performance. Please note that this assembly does not ship with contacts.