MS27484T14F18S

Heilind Number:AAOMS27484T14F18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F18S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F18S
SKU:AAOMS27484T14F18S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a single insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in aluminum shells with multiple plating options, including RoHS compliant finishes, these connectors ensure reliable performance. The 18-contact configuration, utilizing gold-plated removable crimp contacts, ensures secure and durable connections. Meeting military specification MIL-DTL-38999 II, these connectors guarantee high-quality standards for critical applications.