| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F18SB L/C |
| SKU: | AAOMS27484T14F18SB L/C |
MS27484T14F18SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484T14F18SBLC, offer high-performance connectivity with up to 128 contacts contained in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The plugs, available in straight, RFI grounding, and standard configurations, ensure secure connections with 90-degree cable clamp. With 52 insert arrangements and M39029 rear release crimp contacts, they guarantee reliable signal transmission. Crafted from durable aluminum with RoHS-certified finishes, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.

