| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F18SD L/C |
| SKU: | AAOMS27484T14F18SD L/C |
MS27484T14F18SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T14F18SDLC model, are meticulously engineered for high-performance connectivity in harsh environments. Featuring a straight plug design with a bayonet coupling mechanism, these connectors ensure secure and reliable connections. With a shell size of 14 and contact size 20(18), they are suitable for a wide range of applications. Made with durable aluminum shells and plated with electroless nickel, they offer excellent corrosion resistance. Designed for military and industrial use, these connectors provide EMI/RFI shielding and are capable of operating in extreme temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.