MS27484T14F35P

Heilind Number:AAOMS27484T14F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F35P
SKU:AAOMS27484T14F35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with plating options such as cadmium and nickel, catering to different application requirements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and aerospace applications, these connectors meet stringent standards for durability and reliability.