MS27484T14F35S

Heilind Number:AAOMS27484T14F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F35S
SKU:AAOMS27484T14F35S

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer secure environmental sealing. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The plugs come in straight, RFI grounding, and standard configurations with 90-degree cable clamps, ensuring reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors meet stringent quality standards. With RoHS certification, they are environmentally friendly. Ideal for military and industrial use, MIL-DTL-38999 Series II connectors guarantee durability and performance in demanding conditions.