MS27484T14F35SB

Heilind Number:AAOMS27484T14F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F35SB
SKU:AAOMS27484T14F35SB

Detailed Description

MIL-DTL-38999 Series II connectors, meeting stringent military specifications, offer robust performance in harsh environments. Featuring up to 128 contacts in an insert, these connectors are designed for secure electrical connections. With a wide operating temperature range of -65°C to 200°C, they ensure reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Crafted from aluminum with plated finishes for enhanced durability, these connectors guarantee long-lasting performance. Compliant with RoHS standards, they offer peace of mind for environmentally conscious users. Perfect for aerospace, defense, and industrial applications, these connectors are essential for reliable connectivity in demanding settings.