| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F35SC L/C |
| SKU: | AAOMS27484T14F35SC L/C |
MS27484T14F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, offer unparalleled performance in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable functionality in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for a wide range of applications. Manufactured with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors are durable and corrosion-resistant. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Ideal for military and industrial use, these connectors are essential for demanding environments that require rugged and reliable solutions. Please note that this assembly does not ship with contacts.