MS27484T14F37SB

Heilind Number:AAOMS27484T14F37SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F37SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F37SB
SKU:AAOMS27484T14F37SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. With up to 128 contacts and environmental sealing, they ensure reliable operation in extreme conditions. Featuring various mounting options and shell sizes, these connectors are versatile and adaptable. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Available in aluminum shells with a range of plating options, including RoHS compliant finishes, they meet diverse application requirements. With a wide operating temperature range (-65°C to 200°C) and durable construction, these connectors are ideal for military, aerospace, and industrial applications.