MS27484T14F37SC

Heilind Number:AAOMS27484T14F37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F37SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F37SC
SKU:AAOMS27484T14F37SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure durability and conductivity. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for applications requiring rugged and dependable electrical connections.