MS27484T14F37SD

Heilind Number:AAOMS27484T14F37SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F37SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F37SD
SKU:AAOMS27484T14F37SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in nine shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Meeting MIL-DTL-38999 II specifications, they are ideal for military and aerospace applications requiring durability and EMI/RFI shielding.