MS27484T14F5P

Heilind Number:AAOMS27484T14F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F5P
SKU:AAOMS27484T14F5P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and plating choices including cadmium and nickel, these connectors ensure reliable performance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding industrial and defense applications.