| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F5PA L/C |
| SKU: | AAOMS27484T14F5PA L/C |
MS27484T14F5PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, feature a robust design for reliable connectivity in harsh environments. With up to 128 contacts available in various insert arrangements, these connectors ensure versatile and secure connections. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Constructed with aluminum shells and offering multiple plating options, including electroless nickel, these connectors provide durability and conductivity. Please note that this assembly does not ship with contacts.