MS27484T14F5PC

Heilind Number:AAOMS27484T14F5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F5PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F5PC
SKU:AAOMS27484T14F5PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Made of aluminum and available in different plating finishes, such as gold and electroless nickel, these connectors ensure durability and conductivity. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications requiring rugged and secure electrical connections.