MS27484T14F97P

Heilind Number:AAOMS27484T14F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F97P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F97P
SKU:AAOMS27484T14F97P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum with plating options such as cadmium and electroless nickel, they ensure longevity and performance. With RoHS certified finishes, these connectors meet environmental standards while guaranteeing a service life of 500 cycles. Perfect for military and industrial applications, they provide reliable and efficient electrical connectivity in demanding settings.