MS27484T14F97S

Heilind Number:AAOMS27484T14F97S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14F97S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14F97S
SKU:AAOMS27484T14F97S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, ideal for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Built to military specifications, they guarantee reliability and durability. Available in aluminum shells with multiple plating options, they meet stringent quality standards. Perfect for demanding military and industrial environments, these connectors provide exceptional EMI/RFI shielding and environmental resistance. With removable crimp contacts and bayonet coupling, they ensure easy installation and maintenance. Trust in MIL-DTL-38999 Series II connectors for high-performance connectivity in critical operations.