| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14F97SC L/C |
| SKU: | AAOMS27484T14F97SC L/C |
MS27484T14F97SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering various mounting options like front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered with multiple plating options including cadmium-free finishes, they ensure durability and reliability in demanding conditions. The straight plugs, along with RFI grounding and standard plugs with a 90-degree cable clamp, cater to diverse connectivity needs. Meeting military specification MIL-DTL-38999 II, these connectors guarantee high performance and compliance with stringent standards for critical operations. Please note that this assembly does not ship with contacts.

