MS27484T16A35S

Heilind Number:AAOMS27484T16A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16A35S
SKU:AAOMS27484T16A35S

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged durability and high performance for demanding environments. Featuring up to 128 contacts in an insert, these connectors are ideal for applications where reliability is paramount. With an operating temperature range of -65 °C to 200 °C, they can withstand extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with plating options including electroless nickel and cadmium finishes. Meeting MIL-DTL-38999 II military specifications, they ensure quality and reliability. Perfect for aerospace, defense, and industrial applications, these connectors are designed to deliver exceptional performance in harsh environments.