MS27484T16A35SA

Heilind Number:AAOMS27484T16A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16A35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16A35SA
SKU:AAOMS27484T16A35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within a durable insert. With an extensive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, cater to diverse connectivity needs. Featuring aluminum shells with plating options such as cadmium and nickel, these connectors ensure both durability and performance. With RoHS-certified finishes available, they meet environmental compliance standards. Trusted for their quality and performance, MIL-DTL-38999 Series II connectors are essential for military and industrial applications requiring secure and efficient electrical connections.