MS27484T16A42SC

Heilind Number:AAOMS27484T16A42SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16A42SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16A42SC
SKU:AAOMS27484T16A42SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, offering flexibility in installation. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium finishes, they ensure durability and protection against corrosion. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and industrial use where ruggedness and reliability are paramount.