MS27484T16A99PB

Heilind Number:AAOMS27484T16A99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16A99PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16A99PB
SKU:AAOMS27484T16A99PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. These connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, offering versatility in installation. The plugs, available in straight, RFI grounding, and standard options, ensure secure connections with a 90-degree cable clamp. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications. These connectors are ideal for applications requiring durability and environmental sealing, with RoHS compliant cadmium-free finishes available.