MS27484T16B26A

Heilind Number:AAOMS27484T16B26A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B26A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B26A
SKU:AAOMS27484T16B26A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring a straight plug design with EMI and RFI shielding, these connectors ensure secure and interference-free connections. Made with aluminum shells and offered in multiple plating options, including cadmium and nickel finishes, they are durable and corrosion-resistant. Compliant with MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications requiring high reliability and performance.