MS27484T16B26B

Heilind Number:AAOMS27484T16B26B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B26B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B26B
SKU:AAOMS27484T16B26B

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors come in various configurations such as front and rear wall mounts, jam nut, and box mounts. Featuring aluminum shells with plating options including cadmium-free finishes, they ensure reliability in critical applications. Utilizing M39029 rear release crimp contacts, these connectors provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With EMI/RFI shielding and bayonet coupling, they meet military specifications for durability and performance. Suitable for aerospace, defense, and industrial use, these connectors guarantee efficient signal transmission in demanding environments.