MS27484T16B26BA

Heilind Number:AAOMS27484T16B26BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T16B26BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T16B26BA
SKU:AAOMS27484T16B26BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, as well as jam nut and box mount receptacles. These connectors offer reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and various plating options, including cadmium-free finishes, they ensure durability and longevity. Suitable for military and industrial applications, these connectors provide EMI/RFI shielding and environmental resistance for seamless connectivity.