| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T16B26S L/C |
| SKU: | AAOMS27484T16B26S L/C |
MS27484T16B26S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a single insert, offer robust connectivity solutions for harsh environments. With front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile installation choices. Compliant with military specification MIL-DTL-38999 II, these connectors boast a rugged aluminum shell and are available with various plating options for enhanced durability. Operating in temperatures ranging from -65°C to 200°C, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. With RoHS compliant finishes available, they cater to environmental regulations while delivering exceptional conductivity and ingress protection. Suitable for a wide range of applications, including aerospace and defense, these connectors are a dependable choice for demanding environments. Please note that this assembly does not ship with contacts.